EEU-HD1E102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $14.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,858
Unit Price: $5.92000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $10.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 693
Unit Price: $7.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 30
Unit Price: $6.82000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1E102

DigiKey Part Number
P15144-ND
Manufacturer
Manufacturer Product Number
EEU-HD1E102
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1E102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
782 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1E102BPanasonic Industry0P15736CT-ND$14.80000Parametric Equivalent
25PX1000MEFC10X16Rubycon01189-3681-ND$5.92000Parametric Equivalent
25PX1000MEFCT810X16Rubycon1,8581189-1583-1-ND$5.92000Parametric Equivalent
EKMQ250ELL102MJ16SChemi-Con0565-EKMQ250ELL102MJ16S-ND$10.03000Parametric Equivalent
EKMQ250ETD102MJ16SChemi-Con693565-4256-1-ND$7.15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.55000$14.55
10$9.45500$94.55
50$7.33520$366.76
200$6.10940$1,221.88
600$5.41303$3,247.82
1,000$5.15258$5,152.58
2,600$4.75146$12,353.80
5,000$4.53052$22,652.60
Manufacturers Standard Package