
EEU-FC1E102B | |
|---|---|
DigiKey Part Number | P19639CT-ND - Cut Tape (CT) P19639TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E102B |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.241 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.655 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.60500 | $76.05 |
| 50 | $5.84540 | $292.27 |
| 100 | $5.29050 | $529.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.25396 | $2,126.98 |
| 1,000 | $3.95816 | $3,958.16 |
| 1,500 | $3.80880 | $5,713.20 |
| 2,500 | $3.64232 | $9,105.80 |
| 3,500 | $3.54450 | $12,405.75 |
| 5,000 | $3.44999 | $17,249.95 |

