
ECA-1CHG221I | |
|---|---|
DigiKey Part Number | 10-ECA-1CHG221ICT-ND - Cut Tape (CT) 10-ECA-1CHG221ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG221I |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG221I Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CHG221 | Panasonic Industry | 5,233 | P5530-ND | $3.45000 | Direct |
| EEU-HD1C221 | Panasonic Industry | 628 | P15099-ND | $8.22000 | Direct |
| ECA-1CHG221B | Panasonic Industry | 5,964 | 10-ECA-1CHG221BCT-ND | $3.54000 | Similar |
| EEU-FC1C221 | Panasonic Industry | 4,113 | P11199-ND | $4.93000 | Similar |
| EEU-FC1C221BJ | Panasonic Industry | 2,433 | 10-EEU-FC1C221BJCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.42400 | $142.40 |
| 500 | $1.10562 | $552.81 |
| 1,000 | $1.00508 | $1,005.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90453 | $1,809.06 |
| 4,000 | $0.83625 | $3,345.00 |
| 6,000 | $0.80178 | $4,810.68 |
| 10,000 | $0.76334 | $7,633.40 |
| 14,000 | $0.74076 | $10,370.64 |
| 20,000 | $0.71894 | $14,378.80 |

