
EEU-FC1C221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C221BJCT-ND - Cut Tape (CT) 10-EEU-FC1C221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C221BJ |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.11600 | $31.16 |
| 50 | $2.32020 | $116.01 |
| 100 | $2.06690 | $206.69 |
| 500 | $1.62950 | $814.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.46400 | $1,464.00 |
| 2,000 | $1.35125 | $2,702.50 |
| 3,000 | $1.29434 | $3,883.02 |
| 5,000 | $1.23087 | $6,154.35 |
| 7,000 | $1.19355 | $8,354.85 |
| 10,000 | $1.15751 | $11,575.10 |

