220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG221B

DigiKey Part Number
10-ECA-1CHG221BCT-ND - Cut Tape (CT)
10-ECA-1CHG221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG221B
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.18700$21.87
50$1.60820$80.41
100$1.42400$142.40
500$1.10562$552.81
1,000$1.00508$1,005.08
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.90453$1,809.06
4,000$0.83625$3,345.00
6,000$0.80178$4,810.68
10,000$0.76334$7,633.40
14,000$0.74076$10,370.64
20,000$0.71894$14,378.80
Manufacturers Standard Package