
ECA-1CHG221 | |
|---|---|
DigiKey Part Number | P5530-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG221 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.57860 | $78.93 |
| 200 | $1.24680 | $249.36 |
| 600 | $1.05757 | $634.54 |
| 1,000 | $0.98666 | $986.66 |
| 2,600 | $0.87717 | $2,280.64 |
| 5,000 | $0.81681 | $4,084.05 |

