Similar
Similar
Similar
Similar



DZ2J12000L | |
|---|---|
DigiKey Part Number | DZ2J12000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J12000L |
Description | DIODE ZENER 12V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J12000L Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDZTR12 | Rohm Semiconductor | 0 | TDZTR12CT-ND | $4.28000 | Similar |
| TFZGTR12B | Rohm Semiconductor | 11 | TFZGTR12BCT-ND | $3.21000 | Similar |
| TFZVTR12B | Rohm Semiconductor | 705 | TFZVTR12BCT-ND | $2.88000 | Similar |
| UDZSTE-1712B | Rohm Semiconductor | 1 | UDZSTE-1712BCT-ND | $2.47000 | Similar |
| UDZVFHTE-1712B | Rohm Semiconductor | 5,008 | UDZVFHTE-1712BCT-ND | $2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68521 | $2,055.63 |
| 6,000 | $0.62695 | $3,761.70 |
| 9,000 | $0.59701 | $5,373.09 |
| 15,000 | $0.56315 | $8,447.25 |
| 21,000 | $0.54299 | $11,402.79 |
| 30,000 | $0.52334 | $15,700.20 |
| 75,000 | $0.50254 | $37,690.50 |





