
UDZSTE-1712B | |
|---|---|
DigiKey Part Number | UDZSTE-1712BTR-ND - Tape & Reel (TR) UDZSTE-1712BCT-ND - Cut Tape (CT) UDZSTE-1712BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1712B |
Description | DIODE ZENER 12V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1712B Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-1712B | Rohm Semiconductor | 2,980 | UDZVTE-1712BCT-ND | $1.98000 | Direct |
| BZT52B12JS-TP | MCC (Micro Commercial Components) | 0 | BZT52B12JS-TPMSCT-ND | $2.56000 | Direct |
| BZT52-B12S_R1_00001 | Panjit International Inc. | 17,988 | 3757-BZT52-B12S_R1_00001CT-ND | $1.08000 | Similar |
| MM3Z12VB | onsemi | 2,055,020 | MM3Z12VBCT-ND | $1.98000 | Similar |
| MM3Z12VST1G | onsemi | 106,162 | MM3Z12VST1GOSCT-ND | $1.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45742 | $1,372.26 |
| 6,000 | $0.41072 | $2,464.32 |
| 9,000 | $0.38690 | $3,482.10 |
| 15,000 | $0.36012 | $5,401.80 |
| 21,000 | $0.34425 | $7,229.25 |
| 30,000 | $0.32881 | $9,864.30 |
| 75,000 | $0.29493 | $22,119.75 |
| 150,000 | $0.27399 | $41,098.50 |
| 300,000 | $0.26309 | $78,927.00 |


