
TFZGTR12B | |
|---|---|
DigiKey Part Number | TFZGTR12BTR-ND - Tape & Reel (TR) TFZGTR12BCT-ND - Cut Tape (CT) TFZGTR12BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZGTR12B |
Description | DIODE ZENER 12V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZVTR12B | Rohm Semiconductor | 705 | TFZVTR12BCT-ND | $2.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.97300 | $19.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68940 | $2,068.20 |
| 6,000 | $0.62342 | $3,740.52 |
| 9,000 | $0.58979 | $5,308.11 |
| 15,000 | $0.55197 | $8,279.55 |
| 21,000 | $0.52957 | $11,120.97 |
| 30,000 | $0.50779 | $15,233.70 |
| 75,000 | $0.45999 | $34,499.25 |
| 150,000 | $0.44191 | $66,286.50 |

