Similar
Similar

TDZTR12 | |
|---|---|
DigiKey Part Number | TDZTR12TR-ND - Tape & Reel (TR) TDZTR12CT-ND - Cut Tape (CT) TDZTR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZTR12 |
Description | DIODE ZENER 12V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package TUMD2 |
Tolerance ±10% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDZVTR12 | Rohm Semiconductor | 289 | TDZVTR12CT-ND | $4.60000 | Direct |
| MMSZ5242B-7-F | Diodes Incorporated | 0 | MMSZ5242B-FDICT-ND | $1.64000 | Similar |
| PZU12B,115 | Nexperia USA Inc. | 2,708 | 1727-3685-1-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94882 | $2,846.46 |
| 6,000 | $0.86285 | $5,177.10 |
| 9,000 | $0.81903 | $7,371.27 |
| 15,000 | $0.76978 | $11,546.70 |
| 21,000 | $0.74061 | $15,552.81 |
| 30,000 | $0.71226 | $21,367.80 |
| 75,000 | $0.65772 | $49,329.00 |




