EEV-TA1H470P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2,741
Unit Price: $10.69000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,736
Unit Price: $10.69000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 23,737
Unit Price: $10.85000
Datasheet

Direct


Chemi-Con
In Stock: 482
Unit Price: $9.46000
Datasheet

Upgrade


Rubycon
In Stock: 5
Unit Price: $8.40000
Datasheet

Upgrade


Chemi-Con
In Stock: 901
Unit Price: $7.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 202
Unit Price: $8.65000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 119
Unit Price: $22.11000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,423
Unit Price: $22.11000
Datasheet

Upgrade


Nichicon
In Stock: 995
Unit Price: $8.48000
Datasheet

Upgrade


Nichicon
In Stock: 1,000
Unit Price: $9.95000
Datasheet

Upgrade


Nichicon
In Stock: 1,591
Unit Price: $10.03000
Datasheet
Radial Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TA1H470P

DigiKey Part Number
PCE3156TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TA1H470P
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TA1H470P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
61.1 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes