
EMVH630ARA470MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVH630ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMVH630ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMVH630ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA470MJA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA470MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 158.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85100 | $48.51 |
| 50 | $3.66680 | $183.34 |
| 100 | $3.29190 | $329.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.64470 | $1,322.35 |
| 1,000 | $2.44072 | $2,440.72 |
| 1,500 | $2.33775 | $3,506.63 |
| 2,500 | $2.22293 | $5,557.32 |
| 3,500 | $2.15544 | $7,544.04 |
| 5,000 | $2.09022 | $10,451.10 |

