MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699101E3

DigiKey Part Number
4435PHTR-ND - Tape & Reel (TR)
4435PHCT-ND - Cut Tape (CT)
4435PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699101E3
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699101E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360 mA @ 100 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
240 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.11000$22.11
10$14.69300$146.93
50$11.62260$581.13
100$10.65340$1,065.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.15694$4,578.47
1,000$8.62239$8,622.39
1,500$8.35273$12,529.09
2,500$8.05214$20,130.35
3,500$7.87559$27,564.56
5,000$7.70499$38,524.95
6,000$7.62393$45,743.58
Manufacturers Standard Package