ECJ-ZEB1A682K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 39,870
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 12,928
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 41,286
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 11,149
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 56,542
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 48,418
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02638
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03214
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,750
Unit Price: $1.81000
Datasheet
ECJ-ZEB1A682K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ-ZEB1A682K
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1A682K

DigiKey Part Number
PCC2383TR-ND - Tape & Reel (TR)
PCC2383CT-ND - Cut Tape (CT)
PCC2383DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECJ-ZEB1A682K
Description
CAP CER 6800PF 10V X5R 0201
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1A682K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes