


CC0201KRX5R6BB682 | |
---|---|
DigiKey Part Number | 13-CC0201KRX5R6BB682TR-ND - Tape & Reel (TR) 13-CC0201KRX5R6BB682CT-ND - Cut Tape (CT) 13-CC0201KRX5R6BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB682 |
Description | CAP CER 6800PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB682 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19800 | $1.98 |
50 | $0.12840 | $6.42 |
100 | $0.10950 | $10.95 |
500 | $0.07688 | $38.44 |
1,000 | $0.06684 | $66.84 |
2,500 | $0.05640 | $141.00 |
5,000 | $0.05015 | $250.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04243 | $636.45 |
30,000 | $0.03866 | $1,159.80 |
45,000 | $0.03678 | $1,655.10 |
75,000 | $0.03469 | $2,601.75 |
105,000 | $0.03348 | $3,515.40 |
150,000 | $0.03230 | $4,845.00 |
180,000 | $0.03175 | $5,715.00 |
360,000 | $0.02988 | $10,756.80 |
375,000 | $0.02978 | $11,167.50 |