
GRM033R61E682KA12D | |
---|---|
DigiKey Part Number | 490-9995-2-ND - Tape & Reel (TR) 490-9995-1-ND - Cut Tape (CT) 490-9995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E682KA12D |
Description | CAP CER 6800PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E682KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.07240 | $3.62 |
100 | $0.06010 | $6.01 |
500 | $0.04132 | $20.66 |
1,000 | $0.03548 | $35.48 |
2,500 | $0.02940 | $73.50 |
5,000 | $0.02577 | $128.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02258 | $338.70 |
30,000 | $0.01838 | $551.40 |
75,000 | $0.01715 | $1,286.25 |
105,000 | $0.01644 | $1,726.20 |
150,000 | $0.01575 | $2,362.50 |
180,000 | $0.01542 | $2,775.60 |
360,000 | $0.01432 | $5,155.20 |
375,000 | $0.01426 | $5,347.50 |