
GRM033R61A682KA01D | |
---|---|
DigiKey Part Number | 490-3165-2-ND - Tape & Reel (TR) 490-3165-1-ND - Cut Tape (CT) 490-3165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A682KA01D |
Description | CAP CER 6800PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A682KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.07080 | $3.54 |
100 | $0.05930 | $5.93 |
500 | $0.04066 | $20.33 |
1,000 | $0.03490 | $34.90 |
2,500 | $0.02891 | $72.28 |
5,000 | $0.02534 | $126.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02258 | $338.70 |
30,000 | $0.01915 | $574.50 |
45,000 | $0.01779 | $800.55 |
75,000 | $0.01684 | $1,263.00 |
105,000 | $0.01613 | $1,693.65 |
150,000 | $0.01550 | $2,325.00 |
180,000 | $0.01513 | $2,723.40 |
360,000 | $0.01405 | $5,058.00 |
375,000 | $0.01399 | $5,246.25 |