


DZ4J200K0R | |
---|---|
DigiKey Part Number | DZ4J200K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J200K0R |
Description | DIODE ZENER ARRAY 20V SMINI4F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 20 V 200 mW ±5% SMini4-F3-B |
EDA/CAD Models | DZ4J200K0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62639 | $1,879.17 |
6,000 | $0.57236 | $3,434.16 |
9,000 | $0.54458 | $4,901.22 |
15,000 | $0.51316 | $7,697.40 |
21,000 | $0.49446 | $10,383.66 |
30,000 | $0.47621 | $14,286.30 |
75,000 | $0.45058 | $33,793.50 |