
UDZVFHTE-1720B | |
---|---|
DigiKey Part Number | UDZVFHTE-1720BTR-ND - Tape & Reel (TR) UDZVFHTE-1720BCT-ND - Cut Tape (CT) UDZVFHTE-1720BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1720B |
Description | DIODE ZENER 20V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2.18% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1720B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.37100 | $13.71 |
100 | $0.88350 | $88.35 |
500 | $0.65048 | $325.24 |
1,000 | $0.57510 | $575.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50399 | $1,511.97 |
6,000 | $0.41055 | $2,463.30 |
9,000 | $0.36511 | $3,285.99 |
15,000 | $0.34587 | $5,188.05 |
21,000 | $0.34464 | $7,237.44 |
30,000 | $0.32641 | $9,792.30 |
75,000 | $0.30431 | $22,823.25 |
150,000 | $0.30186 | $45,279.00 |