
UDZVTE-1720B | |
---|---|
DigiKey Part Number | UDZVTE-1720BTR-ND - Tape & Reel (TR) UDZVTE-1720BCT-ND - Cut Tape (CT) UDZVTE-1720BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1720B |
Description | DIODE ZENER 20V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1720B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86200 | $8.62 |
100 | $0.41060 | $41.06 |
500 | $0.40234 | $201.17 |
1,000 | $0.39413 | $394.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23812 | $714.36 |
6,000 | $0.20528 | $1,231.68 |