DZ2705600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,960
Unit Price: $2.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,768
Unit Price: $1.22000
Datasheet
2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2705600L

DigiKey Part Number
DZ2705600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2705600L
Description
DIODE ZENER 5.6V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 5.6 V 120 mW ±5% Surface Mount SSSMini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2705600L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
120 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSSMini2-F4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26885$2,688.50
20,000$0.24587$4,917.40
30,000$0.23405$7,021.50
50,000$0.22070$11,035.00
70,000$0.21275$14,892.50
100,000$0.20499$20,499.00
250,000$0.19580$48,950.00
Manufacturers Standard Package