
CDZFHT2RA5.6B | |
|---|---|
DigiKey Part Number | CDZFHT2RA5.6BTR-ND - Tape & Reel (TR) CDZFHT2RA5.6BCT-ND - Cut Tape (CT) CDZFHT2RA5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA5.6B |
Description | DIODE ZENER 5.61V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 5.61 V 100 mW ±2.14% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA5.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.14% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.68900 | $16.89 |
| 100 | $1.05730 | $105.73 |
| 500 | $0.78272 | $391.36 |
| 1,000 | $0.69396 | $693.96 |
| 2,000 | $0.61907 | $1,238.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.50280 | $4,022.40 |
| 16,000 | $0.45807 | $7,329.12 |
| 24,000 | $0.43527 | $10,446.48 |
| 40,000 | $0.40965 | $16,386.00 |
| 56,000 | $0.39447 | $22,090.32 |
| 80,000 | $0.37972 | $30,377.60 |
| 200,000 | $0.35693 | $71,386.00 |

