Similar
Similar

CDZT2R5.6B | |
|---|---|
DigiKey Part Number | CDZT2R5.6BTR-ND - Tape & Reel (TR) CDZT2R5.6BCT-ND - Cut Tape (CT) CDZT2R5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2R5.6B |
Description | DIODE ZENER 5.6V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.70593 | $5,647.44 |
| 16,000 | $0.64699 | $10,351.84 |
| 24,000 | $0.61696 | $14,807.04 |
| 40,000 | $0.58321 | $23,328.40 |
| 56,000 | $0.56324 | $31,541.44 |
| 80,000 | $0.54382 | $43,505.60 |



