
NVTFS8D1N08HTAG | |
---|---|
DigiKey Part Number | 488-NVTFS8D1N08HTAGTR-ND - Tape & Reel (TR) 488-NVTFS8D1N08HTAGCT-ND - Cut Tape (CT) 488-NVTFS8D1N08HTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS8D1N08HTAG |
Description | MOSFET N-CHANNEL 80V 61A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14A (Ta), 61A (Tc) 3.8W (Ta), 75W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $9.56600 | $95.66 |
100 | $6.43330 | $643.33 |
500 | $5.08918 | $2,544.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.43640 | $6,654.60 |
3,000 | $4.10785 | $12,323.55 |
4,500 | $3.94050 | $17,732.25 |
7,500 | $3.82017 | $28,651.28 |