


NCV8154MW330330TBG | |
---|---|
DigiKey Part Number | 488-NCV8154MW330330TBGTR-ND - Tape & Reel (TR) 488-NCV8154MW330330TBGCT-ND - Cut Tape (CT) 488-NCV8154MW330330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MW330330TBG |
Description | IC REG LINEAR 3.3V/3.3V 10DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8154MW330330TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA, 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.06700 | $40.67 |
25 | $3.65160 | $91.29 |
100 | $3.19400 | $319.40 |
250 | $2.97572 | $743.93 |
500 | $2.84400 | $1,422.00 |
1,000 | $2.73582 | $2,735.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.60211 | $7,806.33 |
6,000 | $2.53665 | $15,219.90 |
9,000 | $2.50388 | $22,534.92 |
15,000 | $2.46757 | $37,013.55 |
21,000 | $2.44636 | $51,373.56 |
30,000 | $2.42594 | $72,778.20 |