
FAN3224TUM1X-F085 | |
---|---|
DigiKey Part Number | 488-FAN3224TUM1X-F085TR-ND - Tape & Reel (TR) 488-FAN3224TUM1X-F085CT-ND - Cut Tape (CT) 488-FAN3224TUM1X-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3224TUM1X-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.56000 | $22.56 |
10 | $14.25800 | $142.58 |
25 | $12.07800 | $301.95 |
100 | $9.61990 | $961.99 |
250 | $8.41144 | $2,102.86 |
500 | $7.66794 | $3,833.97 |
1,000 | $7.04544 | $7,045.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.03592 | $17,589.80 |
5,000 | $6.88103 | $34,405.15 |
7,500 | $6.80351 | $51,026.33 |