
NCV8772CDT334RKG | |
---|---|
DigiKey Part Number | 488-NCV8772CDT334RKGTR-ND - Tape & Reel (TR) 488-NCV8772CDT334RKGCT-ND - Cut Tape (CT) 488-NCV8772CDT334RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8772CDT334RKG |
Description | IC REG LINEAR 3.3V 350MA DPAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.875V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 29 µA | |
Current - Supply (Max) | 30 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $10.25700 | $102.57 |
25 | $8.62720 | $215.68 |
100 | $6.78560 | $678.56 |
250 | $5.88028 | $1,470.07 |
500 | $5.32330 | $2,661.65 |
1,000 | $4.85680 | $4,856.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.54966 | $11,374.15 |
5,000 | $4.44135 | $22,206.75 |
7,500 | $4.38709 | $32,903.17 |
12,500 | $4.32695 | $54,086.88 |
17,500 | $4.29183 | $75,107.02 |