NCP605MN33T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 26,312
Unit Price: $2.96000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,745
Unit Price: $16.13000
Datasheet
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP605MN33T2G

DigiKey Part Number
NCP605MN33T2GOSTR-ND - Tape & Reel (TR)
NCP605MN33T2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP605MN33T2G
Description
IC REG LINEAR 3.3V 500MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NCP605MN33T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 500mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,671 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11,671In Stock
Ships from Flip Electronics