


NCP186AMX330TAG | |
|---|---|
DigiKey Part Number | NCP186AMX330TAGOSTR-ND - Tape & Reel (TR) NCP186AMX330TAGOSCT-ND - Cut Tape (CT) NCP186AMX330TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186AMX330TAG |
Description | IC REG LINEAR 3.3V 1A 8-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186AMX330TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.01500 | $20.15 |
| 25 | $1.79480 | $44.87 |
| 100 | $1.54770 | $154.77 |
| 250 | $1.43036 | $357.59 |
| 500 | $1.35936 | $679.68 |
| 1,000 | $1.30112 | $1,301.12 |
| 2,500 | $1.23960 | $3,099.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.20253 | $6,012.65 |
| 10,000 | $1.17200 | $11,720.00 |
| 15,000 | $1.15672 | $17,350.80 |
| 25,000 | $1.13978 | $28,494.50 |
| 35,000 | $1.12988 | $39,545.80 |
| 50,000 | $1.12036 | $56,018.00 |











