


NCP606MN33T2G | |
---|---|
DigiKey Part Number | NCP606MN33T2GOSTR-ND - Tape & Reel (TR) NCP606MN33T2GOSCT-ND - Cut Tape (CT) NCP606MN33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP606MN33T2G |
Description | IC REG LINEAR 3.3V 500MA 6-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP606MN33T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $10.01000 | $100.10 |
25 | $8.41960 | $210.49 |
100 | $6.61520 | $661.52 |
250 | $5.72880 | $1,432.20 |
500 | $5.18370 | $2,591.85 |
1,000 | $4.72690 | $4,726.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.37649 | $13,129.47 |
6,000 | $4.27622 | $25,657.32 |
9,000 | $4.22600 | $38,034.00 |
15,000 | $4.17038 | $62,555.70 |