MURB1620CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,143
Unit Price: $16.22000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $15.24258
Datasheet

Similar


Panjit International Inc.
In Stock: 761
Unit Price: $18.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,246
Unit Price: $9.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,594
Unit Price: $11.11000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $2.56594
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.74075
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,178
Unit Price: $10.95000
Datasheet
MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB1620CT

DigiKey Part Number
MURB1620CTOS-ND
Manufacturer
Manufacturer Product Number
MURB1620CT
Description
DIODE ARRAY GP 200V 8A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes