


SBR10200CTB-13-G | |
|---|---|
DigiKey Part Number | SBR10200CTBDITR-ND - Tape & Reel (TR) SBR10200CTBDICT-ND - Cut Tape (CT) SBR10200CTBDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10200CTB-13-G |
Description | DIODE ARRAY SBR 200V 5A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $6.02900 | $60.29 |
| 100 | $4.96930 | $496.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.18069 | $2,544.55 |
| 1,600 | $3.14918 | $5,038.69 |
| 2,400 | $3.08806 | $7,411.34 |
| 4,000 | $3.01597 | $12,063.88 |
| 5,600 | $2.75349 | $15,419.54 |

