TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263AB
TO-263AB

SBR20A200CTB-13

DigiKey Part Number
SBR20A200CTBDITR-ND - Tape & Reel (TR)
SBR20A200CTBDICT-ND - Cut Tape (CT)
SBR20A200CTBDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR20A200CTB-13
Description
DIODE ARRAY SBR 200V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
10$7.76100$77.61
100$6.77460$677.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.71944$3,775.55
1,600$4.51633$7,226.13
2,400$4.47035$10,728.84
4,000$4.08450$16,338.00
Manufacturers Standard Package