
SDURB1620CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1620CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDURB1620CT |
Description | DIODE ARRAY GEN PURP 200V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3002CG-TR | STMicroelectronics | 3,340 | 497-3775-1-ND | $27.46000 | Similar |
| VS-MURB1620CTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1620CTRHM3-ND | $0.00000 | Similar |
| VS-MURB2020CTPBF | Vishay General Semiconductor - Diodes Division | 0 | MURB2020CTPBF-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.56266 | $20,501.28 |



