



MOC3061SR2M | |
---|---|
DigiKey Part Number | MOC3061SR2MTR-ND - Tape & Reel (TR) MOC3061SR2MCT-ND - Cut Tape (CT) MOC3061SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3061SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3061SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.45400 | $64.54 |
100 | $4.78940 | $478.94 |
500 | $4.04998 | $2,024.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.79833 | $3,798.33 |
2,000 | $3.59367 | $7,187.34 |
3,000 | $3.48874 | $10,466.22 |
5,000 | $3.37024 | $16,851.20 |
7,000 | $3.29975 | $23,098.25 |
10,000 | $3.23104 | $32,310.40 |
25,000 | $3.07939 | $76,984.75 |