
IL4116-X007 | |
---|---|
DigiKey Part Number | IL4116-X007-ND |
Manufacturer | |
Manufacturer Product Number | IL4116-X007 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4116-X007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 200µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Approval Agency | BSI, CSA, cUR, FIMKO, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.53175 | $33,063.50 |