
IL4116 | |
|---|---|
DigiKey Part Number | IL4116-ND |
Manufacturer | |
Manufacturer Product Number | IL4116 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IL4116 Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA |
Packaging Tube | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 600 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 10kV/µs | Approval Agency BSI, CSA, cUR, FIMKO, UR |
Current - LED Trigger (Ift) (Max) 1.3mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $23.39000 | $233.90 |
| 100 | $18.38660 | $1,838.66 |
| 500 | $16.19110 | $8,095.55 |
| 1,000 | $15.47681 | $15,476.81 |
| 2,000 | $14.87228 | $29,744.56 |

