
IL410-X007T | |
---|---|
DigiKey Part Number | IL410-X007TTR-ND - Tape & Reel (TR) IL410-X007TCT-ND - Cut Tape (CT) IL410-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL410-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL410-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.97000 | $29.97 |
10 | $21.99700 | $219.97 |
100 | $17.27020 | $1,727.02 |
500 | $15.19856 | $7,599.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.82090 | $12,820.90 |
2,000 | $12.30148 | $24,602.96 |
3,000 | $12.03546 | $36,106.38 |
5,000 | $11.73554 | $58,677.70 |
7,000 | $11.55730 | $80,901.10 |