Similar
Similar
Similar
Similar

VO4156M-X007T | |
|---|---|
DigiKey Part Number | VO4156M-X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO4156M-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO4156M-X007T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3061SM | onsemi | 3,078 | MOC3061SM-ND | $63.12000 | Similar |
| MOC3061SR2M | onsemi | 0 | MOC3061SR2MCT-ND | $69.08000 | Similar |
| MOC3062SM | onsemi | 114 | MOC3062SM-ND | $63.12000 | Similar |
| MOC3062SR2M | onsemi | 1,001 | MOC3062SR2MCT-ND | $69.08000 | Similar |
| MOC3063SM | onsemi | 6,838 | MOC3063SM-ND | $59.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.66111 | $12,661.11 |


