KA78L08AZTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,681
Unit Price: $2.38000
Datasheet

Direct


onsemi
In Stock: 3,981
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 26,995
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 240
Unit Price: $2.47000
Datasheet

Similar


STMicroelectronics
In Stock: 151
Unit Price: $2.22000
Datasheet

Similar


Texas Instruments
In Stock: 2,543
Unit Price: $11.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,580
Unit Price: $11.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,790
Unit Price: $7.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,815
Unit Price: $7.65000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L08AZTA

DigiKey Part Number
KA78L08AZTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA78L08AZTA
Description
IC REG LINEAR 8V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L08AZTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

24,000In Stock
Ships from Flip Electronics