Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L08ABPRPG

DigiKey Part Number
488-MC78L08ABPRPGCT-ND - Cut Tape (CT)
488-MC78L08ABPRPGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC78L08ABPRPG
Description
IC REG LINEAR 8V 100MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L08ABPRPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
57dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.71800$17.18
25$1.52600$38.15
100$1.31220$131.22
250$1.20956$302.39
500$1.14788$573.94
1,000$1.09708$1,097.08
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.02448$2,048.96
4,000$0.99102$3,964.08
6,000$0.97428$5,845.68
10,000$0.95570$9,557.00
14,000$0.94486$13,228.04
20,000$0.93442$18,688.40
Manufacturers Standard Package