


L78L08ABZ-AP | |
|---|---|
DigiKey Part Number | 497-10099-1-ND - Cut Tape (CT) 497-10099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L78L08ABZ-AP |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ABZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.82500 | $18.25 |
| 25 | $1.62120 | $40.53 |
| 100 | $1.39520 | $139.52 |
| 250 | $1.28780 | $321.95 |
| 500 | $1.22286 | $611.43 |
| 1,000 | $1.16951 | $1,169.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12557 | $2,251.14 |
| 4,000 | $1.08939 | $4,357.56 |
| 6,000 | $1.07128 | $6,427.68 |
| 10,000 | $1.05121 | $10,512.10 |
| 14,000 | $1.03948 | $14,552.72 |
| 20,000 | $1.02820 | $20,564.00 |
| 50,000 | $1.00390 | $50,195.00 |







