Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L08ACPREG

DigiKey Part Number
488-MC78L08ACPREGTR-ND - Tape & Reel (TR)
488-MC78L08ACPREGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC78L08ACPREG
Description
IC REG LINEAR 8V 100MA TO92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L08ACPREG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
57dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,981
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.99800$19.98
25$1.77240$44.31
100$1.52840$152.84
250$1.41112$352.78
500$1.34092$670.46
1,000$1.28297$1,282.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.19927$2,398.54
4,000$1.16114$4,644.56
6,000$1.14206$6,852.36
10,000$1.12090$11,209.00
14,000$1.10854$15,519.56
20,000$1.09665$21,933.00
Manufacturers Standard Package