FST16233MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.36000
Datasheet

Similar


Texas Instruments
In Stock: 189
Unit Price: $23.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.85619
Datasheet
SCAN18245TSSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST16233MEA

DigiKey Part Number
FST16233MEA-ND
Manufacturer
Manufacturer Product Number
FST16233MEA
Description
IC MUX/DEMUX 8 X 1:2 56-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 8 x 1:2 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
8 x 1:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes