SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16233DLR

DigiKey Part Number
296-6398-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT16233DLR
Description
IC MUX/DEMUX 16 X 1:2 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16233DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 99,961 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.85619$10,856.19
2,000$10.57857$21,157.14
3,000$10.43957$31,318.71
5,000$10.28554$51,427.70
7,000$10.19547$71,368.29
Manufacturers Standard Package

Other Suppliers on DigiKey

99,961In Stock
Ships from Rochester Electronics, LLC