
SN74CBT16233DGVR | |
---|---|
DigiKey Part Number | 296-6397-2-ND - Tape & Reel (TR) 296-6397-1-ND - Cut Tape (CT) 296-6397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16233DGVR |
Description | IC MUX/DEMUX 16 X 1:2 56-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16233DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.36000 | $15.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.00396 | $18,007.92 |
4,000 | $8.80369 | $35,214.76 |
6,000 | $8.70340 | $52,220.40 |