FDMC8296 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,684
Unit Price: $11.03000
Datasheet

Similar


onsemi
In Stock: 911
Unit Price: $5.47000
Datasheet

Similar


Infineon Technologies
In Stock: 188
Unit Price: $3.10000
Datasheet

Similar


Texas Instruments
In Stock: 4,306
Unit Price: $12.58000
Datasheet

Similar


Texas Instruments
In Stock: 14,212
Unit Price: $10.95000
Datasheet

Similar


Texas Instruments
In Stock: 7,256
Unit Price: $7.76000
Datasheet

Similar


Texas Instruments
In Stock: 4,099
Unit Price: $13.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,142
Unit Price: $6.45000
Datasheet

Similar


STMicroelectronics
In Stock: 1,426
Unit Price: $12.99000
Datasheet
FDMC2610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDMC2610

FDMC8296

DigiKey Part Number
FDMC8296TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC8296
Description
MOSFET N-CH 30V 12A/18A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,004 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,004In Stock
Ships from Flip Electronics