N-Channel 30 V 12A (Ta), 20A (Tc) 2.4W (Ta), 25W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12A (Ta), 20A (Tc) 2.4W (Ta), 25W (Tc) Surface Mount 8-MLP (3.3x3.3)
8 POWER WDFN
Brushless DC Motor Control | Datasheet Preview

FDMC7696

DigiKey Part Number
FDMC7696TR-ND - Tape & Reel (TR)
FDMC7696CT-ND - Cut Tape (CT)
FDMC7696DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7696
Description
MOSFET N-CH 30V 12A/20A 8MLP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 20A (Tc) 2.4W (Ta), 25W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1430 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.05700$80.57
100$5.36780$536.78
500$4.21516$2,107.58
1,000$3.84421$3,844.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.37303$10,119.09
6,000$3.13591$18,815.46
9,000$3.03271$27,294.39
Manufacturers Standard Package