N-Channel 30 V 8.2A (Ta), 44A (Tc) 790mW (Ta), 23.6W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS4C10NTAG

DigiKey Part Number
NTTFS4C10NTAGOSTR-ND - Tape & Reel (TR)
NTTFS4C10NTAGOSCT-ND - Cut Tape (CT)
NTTFS4C10NTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS4C10NTAG
Description
MOSFET N-CH 30V 8.2A/44A 8WDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8.2A (Ta), 44A (Tc) 790mW (Ta), 23.6W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
993 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
790mW (Ta), 23.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.65000$36.50
100$2.34310$234.31
500$1.77732$888.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.40347$2,105.20
3,000$1.27354$3,820.62
Manufacturers Standard Package