Similar
Similar



FDD8424H | |
|---|---|
DigiKey Part Number | FDD8424HTR-ND - Tape & Reel (TR) FDD8424HCT-ND - Cut Tape (CT) FDD8424HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8424H |
Description | MOSFET N/P-CH 40V 9A/6.5A TO252 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9A, 6.5A 1.3W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDD8424H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9A, 6.5A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 20V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |










